Low

WATSON  POWER-MITE-NF  25A Variable Volts Switch Mode Power Supply

WATSON POWER-MITE-NF
Technical Data Sheet (217.41KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A compact variable volts switch mode PSU featuring dual metering. The 'Noise Offset' control feature filters out any noise you find on the frequencies used on your radio. Because of its size it is portable so is suited for travel as well as on a desktop.
  • Dual V/A meters with backlight
  • Red trip warning LED & green power LED
  • Short circuit, over voltage, overload and over temperature protection
  • Fan cooled design
  • Terminal posts on rear
  • Input voltage: 90-125 or 200-240Vac (selectable)
  • Output voltage: 4-16V
  • Output current: 22A continuous, 25A peak
  • Dimensions (WxHxD): 147x55x165mm
  • Weight: 1.2kg

Product Information

Power Supply Output Type:
Adjustable
No. of Outputs:
1 Output
Output Voltage Min:
4V
Output Voltage Max:
16V
Output Current Min:
22A
Output Current Max:
25A
Power Rating:
Supply Voltage Min:
90V
Supply Voltage Max:
240V
Warranty:
-
Product Range:
Plug Type:
UK
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
1.555

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.