Low

WD Green SSD SATA 6Gb/s Solid State Drive, 120GB - 

WDS120G2G0A

WDS120G2G0A - WD Green SSD SATA 6Gb/s Solid State Drive, 120GB
WDS120G2G0A - WD Green SSD SATA 6Gb/s Solid State Drive, 120GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WD WD
Manufacturer Part No:
WDS120G2G0A
Order Code:
CS31557
Product Range
WD Green SSD
Also Known As:
GTIN UPC EAN: 0718037858517
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

2.5" Solid state disk drive designed to improve performance for everyday computing. Features SLC (Single Level Cell) caching technology to boost write speeds.
  • Comprehensive WD FIT testing to ensure high standards of quality and reliability
  • Lightweight and shock resistant construction to protect against accidental data loss if the drive is bumped or dropped
  • Downloadable WD SSD Dashboard provides a suite of tools to monitor your storage
  • High speed SATA 6Gb/s interface
  • Sequential Read Speed (Max.): 545MB/s
  • Sequential Write Speed (Max.): 405MB/s
  • Random Read up to 37K (IOPS)
  • Random Write up to 63K (IOPS)
  • Endurance (TBW): 80
  • Dimensions (HxWxD): 7x69.85x100.5mm
  • 3 Year limited manufacturer warranty

Contents

Drive only

Product Information

:
Internal
:
2.5"
:
SATA 6 Gb/s
:
120GB
:
545Mbps
:
405Mbps
:
37k
:
63k
:
WD Green SSD
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0718037858517

Related Searches

277 In stock

277 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 09/07/18
£28.42 ( £34.10  Inc. VAT) £ 34.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £28.42 (£34.10)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews