Low

USB 2.0 Active Repeater Lead, 15m Black - 

USB2REP15

NEWLINK USB2REP15

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEWLINK NEWLINK
Manufacturer Part No:
USB2REP15
Order Code:
CS20747
Also Known As:
GTIN UPC EAN: 5055781223327

Product Overview

The USB2REP15 is a 15m Active Extension Cable, USB A male to A female. Compliant with USB 2.0 high speed (480Mbps). The USB2.0 A male to A female active extension cable is a bus powered extension cable that can be used to increase the length of a device cable without the worry of signal loss and potential performance problems. It contains active electronics which boost the USB signal for maximum reliability and performance over extended distances. It's plug-and-play so no additional drivers are needed.
  • Compliant with USB2.0 high speed (480Mbps)
  • Backwards compatible with USB1.1 specification
  • Extends USB signal up to 10, 15, 20, 25 or 30m

Applications

Computers & Computer Peripherals

Product Information

:
USB Type A Plug
:
USB Type A Receptacle
:
USB 2.0
:
49.21ft
:
15m
:
-
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5055781223327

Related Searches

19 In stock

19 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

50 will be available for delivery on Aug 12, 2017

More stock available week commencing 14/08/17
£20.31 ( £24.37  Inc. VAT) £ 24.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £20.31 (£24.372)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews