Low

600V AC/ DC Auto Ranging Digital Multimeter - 

D03124

D03124 - 600V AC/ DC Auto Ranging Digital Multimeter
D03124 - 600V AC/ DC Auto Ranging Digital Multimeter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D03124
Order Code:
IN07444

Product Overview

An autoranging multifunction digital multimeter with a compact design that makes it ideal for use in the field.
  • 3½ Digit, 2000 count LCD display with backlight
  • AC/ DC voltage, AC/DC current, resistance and frequency measurement
  • Diode and continuity test functions
  • Data hold and maximum value hold functions
  • Meets EN61010-1 and CAT III 600V standards
  • Power: 1x PP3 battery

Contents

Contents: Multimeter, test leads, battery and manual

Product Information

:
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
:
10A
:
10A
:
600V
:
600V
:
20Mohm
:
-
:
2000
:
3.5
:
Auto
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

277 In stock

277 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

200 will be available for delivery on Feb 10, 2018

£9.95 ( £11.94  Inc. VAT) £ 11.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.95 (£11.94)
5 + £9.50 (£11.40)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews