You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Resistor, 25W 5% 6R8 -
WH25 6R8 JI
- Manufacturer:
- TT ELECTRONICS / WELWYN TT ELECTRONICS / WELWYN
- Manufacturer Part No:
- WH25 6R8 JI
- Order Code:
- RE04134
- Product Range
- WH Series
- Technical Datasheet:
- WH25 6R8 JI Datasheet
Product Range Selector (WH Series)
See all from this product rangeProduct Information
- :
- 6.8ohm
- :
- WH Series
- :
- Solder Lug
- :
- 25W
- :
- ± 5%
- :
- 560V
- :
- Wirewound
- :
- ± 50ppm/°C
- :
- Through Hole
- :
- -55°C
- :
- 275°C
Technical Documents (1)
25 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 23/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
10 more will be available week commencing 23/12/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.96 (£2.35) | ( ) |
| 10+ | £1.83 (£2.20) | ( ) |
| 100+ | £1.68 (£2.02) | ( ) |
| 250+ | £1.57 (£1.88) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























