Low

WENGER SWISS GEAR  GA-7469-14F00  Insight 16" Laptop Case, Black

WENGER SWISS GEAR GA-7469-14F00
Technical Data Sheet (166.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Designed to fit notebooks up to 16"
  • Checkpoint friendly design for convenience
  • Large padded notebook compartment
  • Spacious business organiser section
  • Multiple pockets for essential items
  • Reinforced ergonomic carrying handle

Product Information

Carrying Case Material:
Case Colour:
External Height - Imperial:
13"
External Height - Metric:
External Width - Imperial:
17"
External Width - Metric:
External Depth - Imperial:
4.5"
External Depth - Metric:
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
42021219
Weight (kg):
1.31

Alternatives

Insight 15.6/16" Laptop Case, Black

WENGER SWISS GEAR

Carrying Case Material:-; Case Colour:Black; External Depth - Imperial:4.5"; External Depth - Metric:114mm; External Height - Imperial:13"; External Height - Metric:330mm; External W

2 in stock

Price for: Each

1+ £36.82 (£44.184)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.