Low

Zyklop Speed Ratchet 1/4" Dr. x 152mm - 

05003500001

05003500001 - Zyklop Speed Ratchet 1/4" Dr. x 152mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05003500001
Order Code:
TL13371
Also Known As:
GTIN UPC EAN: 4013288121868
Catalogue page:
  CPCC/2623

Product Overview

Wera's Zyklop accessory can be used individually or as a replacement for Zyklop socket sets.
  • Swivelling ratchet head
  • Defined lock positions at 0°, 15°, 90° right and left
  • Can be used like a conventional screwdriver
  • Handle made from multi-component kraftform for comfort and torque

Product Information

:
1/4"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4013288121868

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 16/07/18
£41.37 ( £49.64  Inc. VAT) £ 49.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £41.37 (£49.64)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews