Low

1/4" Zyklop Speed Ratchet & Socket Set - Metric 42 Piece - 

05003533001

05003533001 - 1/4" Zyklop Speed Ratchet & Socket Set - Metric 42 Piece
05003533001 - 1/4" Zyklop Speed Ratchet & Socket Set - Metric 42 Piece
05003533001 - 1/4" Zyklop Speed Ratchet & Socket Set - Metric 42 Piece
05003533001 - 1/4" Zyklop Speed Ratchet & Socket Set - Metric 42 Piece
05003533001 - 1/4" Zyklop Speed Ratchet & Socket Set - Metric 42 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05003533001
Order Code:
TL13379
Also Known As:
GTIN UPC EAN: 4013288121103
Catalogue page:
  CPCC/2626

Product Overview

Zyklop socket set not only looks great, but they are designed to suit any workshop environment. The Zyklop ratchet combines the functionality of five ratchet types and a screwdriver in just one tool, supplied in a strong metal case where the tools are bedded in foam and the tool positions and attachments have been laser cut into the lid so you can find the tool you need quickly with minimal effort.
  • Robust ratchet with different 6 in 1 functions
  • Rotating mass design and handy freewheel sleeve
  • Swivelling ratchet head
  • Defined lock positions at 0°, 15°, 90° right and left
  • 0° It can be used like a conventional screwdriver
  • Pushbutton release, 2 Position
  • Handle made from multicomponent kraftform for comfort and torque
  • Contents:
  • 152mm Ratchet
  • Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm
  • 110mm T-Handle
  • 75mm Locking Extension Bar
  • 150mm Locking Extension Bar
  • 35.5mm Universal Joint
  • 56mm Wobble Joint
  • Screwdriver Bit Adaptors: 25mm long
  • Slotted: 0.6 x 4.5, 1.0 x 5.5, 1.2 x 8.0mm
  • Phillips: PH1, PH2, PH3
  • Pozi: PZ1, PZ2, PZ3
  • Tamperproof Torx: T8, T9, T10, T15, T20, T25, T30, T40

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4013288121103

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£116.65 ( £139.98  Inc. VAT) £ 139.98
Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price
1 + £116.65 (£139.98)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews