Low

PH0 x 80mm Kraftform VDE Insulated Philips Screwdriver - 

05006150001

05006150001 - PH0 x 80mm Kraftform VDE Insulated Philips Screwdriver
05006150001 - PH0 x 80mm Kraftform VDE Insulated Philips Screwdriver
05006150001 - PH0 x 80mm Kraftform VDE Insulated Philips Screwdriver
05006150001 - PH0 x 80mm Kraftform VDE Insulated Philips Screwdriver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05006150001
Order Code:
TL13306
Also Known As:
GTIN UPC EAN: 4013288027290
Catalogue page:
  CPCC/2491

Product Overview

Seriously high quality electricians screwdriver for working safer, faster & easier. Correctly designed handle allow comfortable intensive use. Special steel blades dramatically extend service life. Ideal for professional use.
  • Tested 10 10.000V
  • Insulation moulded directly onto the blade
  • Blade made of high-quality chrome-vanadium-molybdenum hardened steel
  • Comfortable multi-component handle
  • Anti-roll protection
  • Manufactured to EN/IEC60900.2004 Up to 1000V AC

Product Information

:
#0
:
80mm
:
161mm
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4013288027290

Related Searches

9 In stock

9 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 11/06/18
£4.69 ( £5.63  Inc. VAT) £ 5.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.69 (£5.63)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews