Low

WERA  05031575001  SCREWDRIVER SET, VDE, SLOT/PH 7PC

WERA 05031575001
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

High quality electricians screwdrivers for working faster & easier. Precision machined Black Point tips ensure correct fit into screw slots & correctly designed handles allow comfortable intensive use. Special steel blades dramatically extend service life.
  • Fully rated 1000v. Individually tested to EN 60900:2004 (10,000v)
  • Kraftform 2 material handle for comfort during intensive use & increased power transmission
  • Highly durable "bit material" blades for extreme wear resistance & very long service life
  • Handle marking of profile & size for correct tool selection
  • Anti-roll shoulders

Product Information

Kit Contents:
-
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Phillips/Slotted: Slotted: 0.4 x 2.5 x 80, 0.6 x 3.5 x 100, 0.8 x 4.0 x 100, 1.0 x 5.5 x 125mm, Phillips: PH1 x 80, PH2 x 100mm, Tester: 0.5 x 3.0 x 70mm

Also Known As

GTIN UPC EAN: 4013288110831

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

Tariff No:
82054000
Weight (kg):
.46

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.