Low

Kraftform Comfort VDE Slotted/Pozidriv Screwdriver Set - 7 Piece - 

05031576001

05031576001 - Kraftform Comfort VDE Slotted/Pozidriv Screwdriver Set - 7 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05031576001
Order Code:
TL15560
Also Known As:
GTIN UPC EAN: 4013288110848
Catalogue page:
  CPCC/2493

Product Overview

High quality electricians screwdrivers for working faster & easier. Precision machined Black Point tips ensure correct fit into screw slots & correctly designed handles allow comfortable intensive use. Special steel blades dramatically extend service life.
  • Fully rated 1000v. Individually tested to EN 60900:2004 (10,000v)
  • Kraftform 2 material handle for comfort during intensive use & increased power transmission
  • Highly durable "bit material" blades for extreme wear resistance & very long service life
  • Handle marking of profile & size for correct tool selection
  • Anti-roll shoulders

Contents

Contents: Pozi/Slotted: Slotted: 0.4 x 2.5 x 80, 0.6 x 3.5 x 100, 0.8 x 4.0 x 100, 1.0 x 5.5 x 125mm, Pozi PZ1 x 80, PZ2 x 100mm, Tester: 0.5 x 3.0 x 70mm

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4013288110848

170 In stock

170 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 29/01/18
£12.47 ( £14.96  Inc. VAT) £ 14.96
Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price
1 + £12.47 (£14.964)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews