Low

WERA  05006125001  SCREWDRIVER, SLOT VDE, 1.2X6.5X150MM

WERA 05006125001
WERA 05006125001
WERA 05006125001
WERA 05006125001

Image is for illustrative purposes only. Please refer to product description.

WERA 05006125001
WERA 05006125001
WERA 05006125001
WERA 05006125001

Product Overview

Seriously high quality electricians screwdriver for working safer, faster & easier. Correctly designed handle allow comfortable intensive use. Special steel blades dramatically extend service life. Ideal for professional use.
  • Tested 10 10.000V
  • Insulation moulded directly onto the blade
  • Blade made of high-quality chrome-vanadium-molybdenum hardened steel
  • Comfortable multi-component handle
  • Anti-roll protection
  • Manufactured to EN/IEC60900.2004 Up to 1000V AC

Product Information

Overall Length:
255mm
Blade Length:
150mm
Tip Size:
6.5mm
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Also Known As

GTIN UPC EAN: 4013288027276

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
82054000
Weight (kg):
.1

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.