Low

Kraftform Micro Torx Screwdriver ESD-Safe TX6 x 40mm - 

05030122001

WERA 05030122001

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05030122001
Order Code:
TL14180
Also Known As:
GTIN UPC EAN: 4013288039187
Catalogue page:
  CPCC/2489

Product Overview

  • A top quality mirco screwdriver especially designed for use in ESD areas
  • Manufactured to all relevant DIN and ISO standards
  • Handle is made from a special dissipative material
  • Chrome vanadium steel blade
  • Provides high torque transfer
  • Round blade
  • Matt nickel black point tip
  • Anti-roll protection
  • Rotating cap

Product Information

:
137mm
:
40mm
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4013288039187

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

WERA

2067 Kraftform Micro Torx Screwdriver TX6 x 40mm

Blade Length:40mm; Overall Length:137mm; SVHC:No SVHC (12-Jan-2017); Torx Tip Size:T6; Tip / Nozzle Size:T6

22 in stock

Each

1+ £3.40 (£4.08)

Related Searches

No Longer Stocked

Alternatives Available

TL15096 - 2067 Kraftform Micro Torx Screwdriver TX6 x 40mm

No longer stocked:: true No Longer Manufactured::

Customer Reviews