Low

Kraftform Slotted/Phillips & Pozidriv Stainless Steel Screwdriver Set - 7 Piece - 

05032063001

05032063001 - Kraftform Slotted/Phillips & Pozidriv Stainless Steel Screwdriver Set - 7 Piece
05032063001 - Kraftform Slotted/Phillips & Pozidriv Stainless Steel Screwdriver Set - 7 Piece
05032063001 - Kraftform Slotted/Phillips & Pozidriv Stainless Steel Screwdriver Set - 7 Piece
05032063001 - Kraftform Slotted/Phillips & Pozidriv Stainless Steel Screwdriver Set - 7 Piece
05032063001 - Kraftform Slotted/Phillips & Pozidriv Stainless Steel Screwdriver Set - 7 Piece
05032063001 - Kraftform Slotted/Phillips & Pozidriv Stainless Steel Screwdriver Set - 7 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05032063001
Order Code:
TL15115
Also Known As:
GTIN UPC EAN: 4013288111739
Catalogue page:
  CPCC/2484

Product Overview

Stainless Steel screwdriver set for use with stainless steel screws. The use of stainless tools with stainless steel fasteners prevents the cross contamination of metal, preventing rust from a galvanic process. Lasertips significantly reduce the required screwdriving effort, prevent slip from the screw head & correctly designed handles allow comfortable intensive use. For use in the construction and food industries and wherever stainless steel fasteners and materials are used.
  • Anti-slip tips for driving screws through the toughest of materials; requires less pressure
  • Kraftform® Ergonomic 3 component handles with soft zones for grip & power
  • Special vacuum ice-hardening process makes these screwdrivers suitable for industrial use
  • Contents:
  • Slotted: 3 x 80, 6.5 x 150mm
  • Phillips: PH1 x 80, PH2 x 100mm
  • Pozi: PZ1 x 80, PZ2 x 100mm

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4013288111739

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 11/06/18
£36.26 ( £43.51  Inc. VAT) £ 43.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £36.26 (£43.51)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews