Low

TX20 x 25mm Extra-Tough Torx 5 Lobe Screwdriver Bit - 

05066603001

05066603001 - TX20 x 25mm Extra-Tough Torx 5 Lobe Screwdriver Bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05066603001
Order Code:
TL15126
Also Known As:
GTIN UPC EAN: 4013288155757

Product Overview

Wera screwdriver bit made from high quality materials and have a unique hardening processes which makes them incredibly hard wearing and the first choice for the professional. This range of bits are ideal for use in metal applications; screwdriving self-tapping screws into sheet metal or where fasteners are driven into material to a dead stop.
  • Hard wearing & longer life due to the unique precision hardening process
  • Extra tough and ideal for screwdriving into metal
  • Extremely hard wearing, premium quality
  • Use the Wera BiTorsion Bit Holder to increase the service life of the bit
  • ¼" Hex

Product Information

:
Torx
:
T20
:
25mm
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4013288155757

Related Searches

4 In stock

4 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/03/18
£8.85 ( £10.62  Inc. VAT) £ 10.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.85 (£10.62)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews