Low

No.1 x 25mm Torq-Set Hi-Torque Screwdriver Bit - 

05066619001

05066619001 - No.1 x 25mm Torq-Set Hi-Torque Screwdriver Bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05066619001
Order Code:
TL15135
Also Known As:
GTIN UPC EAN: 4013288041562
Catalogue page:
  CPCC/2691

Product Overview

Wera screwdriver bit are made from high quality materials and have a unique hardening processes which makes it incredibly hard wearing and the first choice for the professional. The bit is ideal for use in metal applications; screwdriving self-tapping screws into sheet metal or where fasteners are driven into material to a dead stop. Wera's Torq-Set screwdriver bits feature the Mplus profile with stronger flanks compared with the conventional Torq-Set profile. This results in approximately 70% extra torsional strength and considerably longer service life of the bit.
  • Hard wearing & longer life due to the unique precision hardening process
  • Extra tough and ideal for screwdriving into metal
  • Hard wearing, premium quality
  • Use the Wera BiTorsion Bit Holder to increase the service life of the bit
  • Drive: ¼" Hex

Product Information

:
Torq-Set
:
-
:
25mm
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4013288041562

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/03/18
£4.24 ( £5.09  Inc. VAT) £ 5.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.24 (£5.09)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews