Low

4 x 89mm Tamperproof Hex-Plus Screwdriver Bit - 

05059643001

05059643001 - 4 x 89mm Tamperproof Hex-Plus Screwdriver Bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05059643001
Order Code:
TL15523
Also Known As:
GTIN UPC EAN: 4013288094322
Catalogue page:
  CPCC/2691

Product Overview

Wera screwdriver bit are made from high quality materials and have a unique hardening processes which makes it incredibly hard wearing and the first choice for the professional. The bit is ideal for use in metal applications; screwdriving self-tapping screws into sheet metal or where fasteners are driven into material to a dead stop.
  • Hex Plus 20% more torque, less fastener damage
  • Hard wearing & longer life due to the unique precision hardening process
  • Extra tough and ideal for screwdriving into metal
  • Hard wearing, premium quality
  • Use the Wera BiTorsion Bit Holder to increase the service life of the bit
  • Drive: ¼" Hex

Product Information

:
Security
:
4mm
:
89mm
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4013288094322

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 04/06/18
£7.56 ( £9.07  Inc. VAT) £ 9.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.56 (£9.07)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews