Low

TX27 x 25mm Tamperproof Torx Security Screwdriver Bit - 

05066520001

05066520001 - TX27 x 25mm Tamperproof Torx Security Screwdriver Bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05066520001
Order Code:
TL15529
Also Known As:
GTIN UPC EAN: 4013288015891

Product Overview

Wera screwdriver bit made from high quality materials and have a unique hardening processes which makes them incredibly hard wearing and the first choice for the professional. This range of bits are ideal for use in metal applications; screwdriving self-tapping screws into sheet metal or where fasteners are driven into material to a dead stop.
  • Hard wearing & longer life due to the unique precision hardening process
  • Extra tough and ideal for screwdriving into metal
  • Extremely hard wearing, premium quality
  • Use the Wera BiTorsion Bit Holder to increase the service life of the bit
  • ¼" Hex

Product Information

:
Tamperproof Torx
:
T27
:
25mm
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4013288015891

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£2.64 ( £3.17  Inc. VAT) £ 3.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.64 (£3.17)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews