Low

14mm Joker Ratchet Combination Wrench - 

05073274001

05073274001 - 14mm Joker Ratchet Combination Wrench

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05073274001
Order Code:
TL15569
Also Known As:
GTIN UPC EAN: 4013288167330
Catalogue page:
  CPCC/2608

Product Overview

  • Limit stop prevents open end from slipping over the nut
  • Holding function allows fasteners to be held in the open jaw
  • Jaw plate grips into fastener head to prevent slipping
  • Same size both ends
  • Bi-Hex contact open jaw allows extra torque
  • Ultra strong 80 tooth ratchet needs only 4.5° movement

Product Information

:
14mm
:
-
:
188mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4013288167330

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 26/02/18
£17.64 ( £21.17  Inc. VAT) £ 21.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £17.64 (£21.17)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews