Low

7000 Series 1/4" Ratchet Torque Wrench - 1-25Nm - 

075393

075393 - 7000 Series 1/4" Ratchet Torque Wrench - 1-25Nm
075393 - 7000 Series 1/4" Ratchet Torque Wrench - 1-25Nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
075393
Order Code:
TL15585
Also Known As:
GTIN UPC EAN: 4013288167491
Catalogue page:
  CPCC/2632

Product Overview

The 05075393001 from Wera is a high precision torque wrench with push through square for both right and left hand direction.
  • Torque range from 1N-m to 25N-m
  • Overall length of 290mm
  • Reading accuracy is ±4 % of set value
  • Drive size is 1/4inch
  • Suitable for right and left-hand direction
  • Ideal for bicycles and motorcycles
  • Torque Range - 1 - 25Nm
  • Supplied in a storage case

Product Information

:
Wrench
:
1.5ft-lb to 18ft-lb
:
1N-m to 25N-m
:
-
:
1/4"
:
290mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4013288167491

Associated Products

Compare Selected

Related Searches

18 In stock

18 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 26/02/18
£73.29 ( £87.95  Inc. VAT) £ 87.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £73.29 (£87.95)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews