Low

WD Red NAS 3.5" Internal HDD SATA 6Gb/s, 1TB - 

WD10EFRX

WD10EFRX - WD Red NAS 3.5" Internal HDD SATA 6Gb/s, 1TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WD WD
Manufacturer Part No:
WD10EFRX
Order Code:
CS23692
Product Range
WD Red
Also Known As:
GTIN UPC EAN: 0718037799650
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/889
See all Technical Docs

Product Overview

High capacity 3.5" hard drive that has been designed and extensively tested for the demanding system requirements of home and small office NAS applications in 24/7 operating environments.
  • Designed for 1 to 8 bay NAS drives
  • Extensively tested for 24x7 compatability
  • NASware™ 3.0 technology for demanding network environments
  • 3D Active Balance™ Plus balance control
  • Reduced power consumption and lower operating temperature for Always On NAS systems
  • 1" High, 3.5" form factor

Contents

Drive only

Product Information

:
Internal
:
3.5"
:
SATA 6 Gb/s
:
1TB
:
5400rpm
:
64MB
:
WD Red
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0718037799650

Related Searches

35 In stock

35 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 09/07/18
£49.95 ( £59.94  Inc. VAT) £ 59.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £49.95 (£59.94)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews