Low

WD  WD10EZEX  WD Blue 3.5" Internal Hard Drive SATA 6GB/s - 1TB, 7200RPM

WD WD10EZEX
Manufacturer:
WD WD
Manufacturer Part No:
WD10EZEX
Order Code:
CS2373601
Product Range
WD Blue
Also Known As
GTIN UPC EAN: 718037779911
Technical Datasheet:
See all Technical Docs
WD WD10EZEX
Video

Image is for illustrative purposes only. Please refer to product description.

Product Overview

WD Blue hard drives are ideal for high performance business computers and multimedia/gaming systems
  • Data Lifeguard™ for increased data protection
  • Greater mechanical reliability with Shock Guard™
  • Average latency of 4.2ms
  • 8.9ms average seek time
  • 8.9ms average seek time
  • Data Lifeguard™ for increased data protection
  • Greater mechanical reliability with Shock Guard™

Product Information

Drive Type:
Internal
Drive Size:
3.5"
Drive Interface:
SATA 6 Gb/s
Hard Drive Capacity:
1TB
Rotational Speed:
7200rpm
Cache Buffer:
64MB
Product Range:
WD Blue
Drive Size - Imperial:
3.5
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Drive only

Also Known As

GTIN UPC EAN: 718037779911

Legislation and Environmental

Country of Origin:
Singapore

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84717050
Weight (kg):
.44

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.