Low

WD Blue 2.5" Mobile Internal HDD SATA 6GB/s - 1TB, 16MB Cache, 5400RPM - 

WD10SPCX

WD10SPCX - WD Blue 2.5" Mobile Internal HDD SATA 6GB/s - 1TB, 16MB Cache, 5400RPM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WD WD
Manufacturer Part No:
WD10SPCX
Order Code:
CS25723
Product Range
WD Blue
Also Known As:
GTIN UPC EAN: 0718037811680
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/887
See all Technical Docs

Product Overview

Small form factor hard drive; ideal for all portable digital devices, including notebooks, external storage and tablet PCs. Advanced Format technology increases media efficiency to enable larger drive capacity.
  • Greater mechanical reliability with Shock Guard™
  • Average latency 5.5ms, 12ms average seek time

Contents

Contents: Drive only

Product Information

:
Internal
:
2.5"
:
SATA 6 Gb/s
:
1TB
:
5400rpm
:
16MB
:
WD Blue
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0718037811680

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SEAGATE

2.5" Laptop & Mobile Internal HDD SATA 6GB/s - 1TB, 7mm

Cache Buffer:128MB; Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:1TB; Product Range:M; Available until stocks are exhausted Alternative available

8 in stock

Each

1+ £44.95 (£53.94)

Related Searches

3 In stock

3 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 06/11/17
£74.95 ( £89.94  Inc. VAT) £ 89.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £74.95 (£89.94)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews