Low

WD  WD4003FZEX  WD Black 3.5" Internal Hard Drive SATA 6GB/s - 4TB, 7200RPM

WD WD4003FZEX
Technical Data Sheet (691.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

WD WD4003FZEX
Video

Product Overview

Ideal for power computing applications such as multimedia editing and gaming PCs. Advanced Format technology increases media efficiency to enable larger drive capacity.
  • Dual processor maximises performance
  • StableTrac™ reduces system-induced vibration
  • NoTouch™ ramp load technology
  • Perpendicular Magnetic Recording (PMR)
  • Increased data protection with Data Lifeguard™
  • Greater mechanical reliability with ShockGuard™
  • 5 Year limited manufacturer warranty

Product Information

Drive Type:
Internal
Drive Size:
3.5"
Drive Interface:
SATA 6 Gb/s
Hard Drive Capacity:
4TB
Rotational Speed:
7200rpm
Cache Buffer:
64MB
Product Range:
WD Black
Drive Size - Imperial:
3.5 "
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Drive only

Also Known As

GTIN UPC EAN: 718037817231

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84717050
Weight (kg):
.76

Alternatives

HARD DRIVE, BLACK, 3.5" SATA 6GB/S, 4TB

WD

Cache Buffer:128MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:4TB; Product Range:WD Black; Rotational Speed:7200rpm

2 in stock

Price for: Each

1+ £179.95 (£215.94)

Buy

WD Black 3.5" Internal Hard Drive SATA 6GB/s - 5TB, 7200RPM

WD

Cache Buffer:128MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:5TB; Product Range:WD Black; Rotational Speed:7200rpm

8 in stock

Price for: Each

1+ £209.95 (£251.94)

Buy

WD Black 3.5" Internal Hard Drive SATA 6GB/s - 6TB, 7200RPM

WD

Cache Buffer:128MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:6TB; Product Range:WD Black; Rotational Speed:7200rpm

15 in stock

Price for: Each

1+ £239.95 (£287.94)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.