Low

WD My Cloud NAS Server - 2TB - 

WDBCTL0020HWT-EESN

WD WDBCTL0020HWT-EESN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WD WD
Manufacturer Part No:
WDBCTL0020HWT-EESN
Order Code:
CS26221
Product Range
WD My Cloud
Also Known As:
GTIN UPC EAN: 0718037811147
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/899
See all Technical Docs

Product Overview

Centralise all your important files and documents and create your own personal cloud to access your media and files securely over the internet
  • Access files from anywhere via PC or Mac and with the WD app for tablets and smartphones
  • Easily transfer files between your personal cloud, Dropbox and other cloud accounts
  • High performance Dual Core processor
  • Built-in media server streams content to DLNA devices
  • WD SmartWare Pro automatic backup software for PC
  • Compatible with Apple Time Machine for Mac users
  • USB 3.0 Port for direct photo uploads
  • RJ45 Gigabit Ethernet interface
  • Supports Win XP/Vista/7/8 and Mac OS X Snow Leopard, Lion, Mountain Lion
  • Dimensions (HxWxD): 171x49x140mm

Contents

Contents: Hard drive, ac adaptor, Ethernet cable, software and user guide

Product Information

:
External
:
3.5"
:
Gigabit Ethernet
:
2TB
:
-
:
-
:
WD My Cloud
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0718037811147

Related Searches

14 In stock

14 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 09/10/17
£110.95 ( £133.14  Inc. VAT) £ 133.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £110.95 (£133.14)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews