Low

WD  WDBMWV0020BBL-EESN  My Passport Ultra USB 3.0 Portable Hard Drive, Blue - 2TB

WD WDBMWV0020BBL-EESN
Technical Data Sheet (243.71KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

High speed portable storage solution
  • Reliable enclosure with sleek, low profile design
  • WD SmartWare™ Pro software with automatic and Dropbox™ cloud backup features
  • Keep your files secure with WD Security™ password protection and hardware encryption
  • SuperSpeed USB 3.0 interface
  • Backwards compatible with USB 2.0
  • Powered by USB, no power supply required
  • Supports Win XP/Vista/7/8 and Mac OS X (Requires reformatting)
  • Dimensions (HxWxD): 20.9x82x111mm (2TB)
  • 3 Year manufacturer warranty

Product Information

Drive Type:
External
Drive Size:
2.5"
Drive Interface:
USB 3.0
Hard Drive Capacity:
2TB
Rotational Speed:
Cache Buffer:
Product Range:
Drive Size - Imperial:
2.5 "
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Drive, USB cable, software and user guide

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84717050
Weight (kg):
.35

Alternatives

My Passport Ultra USB 3.0 Portable Hard Drive, Blue - 2TB

WD

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:2TB; Product Range:My Passport Ultra; Rotational Speed:-

13 in stock

Price for: Each

1+ £74.95 (£89.94)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.