Low

WD  WDBUTV0060JSL-EESN  My Book Thunderbolt Duo External Hard Drive - 6TB

WD WDBUTV0060JSL-EESN
Manufacturer:
WD WD
Manufacturer Part No:
WDBUTV0060JSL-EESN
Order Code:
CS26228
Product Range
My Book Mac
Also Known As
GTIN UPC EAN: 0718037817767
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

High performance dual drive storage system with revolutionary Thunderbolt™ technology; provides unprecedented transfer speeds up to 10Gb/s.
  • Dual Thunderbolt ports for daisy chaining multiple devices such as HD displays and editing devices
  • User selectable JBOD or RAID 0/1 modes
  • User serviceable drives; no tools required
  • Supports Mac OS X 10.6.8 or higher
  • Dimensions (HxWxD): 165x99x157mm

Product Information

Drive Size:
3.5"
Drive Interface:
Thunderbolt
Hard Drive Capacity:
6TB
Rotational Speed:
Cache Buffer:
Product Range:
My Book Mac
Drive Type:
External
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Drive, ac adaptor and user guide

Also Known As

GTIN UPC EAN: 0718037817767

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84717050
Weight (kg):
2.887

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.