Low

Torx Screwdriver Bit Set T10-T40 x 25mm 6 Pce - 

07873

07873 - Torx Screwdriver Bit Set T10-T40 x 25mm 6 Pce

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
07873
Order Code:
TL15214
Also Known As:
GTIN UPC EAN: 4010995078737
Catalogue page:
  CPCC/2695

Product Overview

  • Absorbs damaging peak loads and increase tool life
  • Length: 25mm
  • Sizes: T10, T15, T20, T25, T30, T40

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4010995078737

14 In stock

14 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 26/02/18
£5.98 ( £7.18  Inc. VAT) £ 7.18
Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.98 (£7.18)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews