Low

WIHA  25437  SCREWDRIVER, SLOTTED, 3.5MM X 100MM

WIHA 25437
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A professional grade screwdriver offering a high level of quality. The blade is made of high quality chrome-vanadium-molybdenum steel, through hardened and chromium plated. The blade tip have a black finish and multi-component handles for maximum torque transfer with minimum of effort.
  • Handle designed with hard and soft zones and a practical hanging hole
  • Manufactured to all relevant DIN / ISO standards

Product Information

Tip Size:
3.5mm
Overall Length:
200mm
Blade Length:
100mm
Product Range:
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
82054000
Weight (kg):
.044

Alternatives

SoftFinish Slotted Cabinet Screwdriver 3.5 x 100mm

WIHA

Blade Length:100mm; Overall Length:204mm; Product Range:-; SVHC:No SVHC (20-Jun-2016); Tip Size:3.5mm; Tip / Nozzle Size:3.5mm

10 in stock

Price for: Each

1+ £2.60 (£3.12)

 
Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.