Low

10 x 200mm Slotted Screwdriver - 

25442

25442 - 10 x 200mm Slotted Screwdriver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
25442
Order Code:
TL11097
Also Known As:
GTIN UPC EAN: 4010995254421
Catalogue page:
  CPCC/2480

Product Overview

A professional grade screwdriver offering a high level of quality. The blade is made of high quality chrome-vanadium-molybdenum steel, through hardened and chromium plated. The blade tip have a black finish and multi-component handles for maximum torque transfer with minimum of effort.
  • Handle designed with hard and soft zones and a practical hanging hole
  • Manufactured to all relevant DIN / ISO standards

Product Information

:
10mm
:
319mm
:
200mm
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4010995254421

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

WERA

1.6 x 10 x 200mm Kraftform Lasertip Slotted Screwdriver

Blade Length:200mm; Overall Length:317mm; SVHC:No SVHC (07-Jul-2017); Tip Size:10mm; Handle Colour:Green / Black; Handle Size:117 mm; Handle Type:Multi-Component Kraftform with Anti-Ro

5 in stock

Each

1+ £10.61 (£12.73)

Related Searches

8 In stock

8 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£6.31 ( £7.57  Inc. VAT) £ 7.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.31 (£7.57)
5 + £5.87 (£7.04)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews