Low

PZ3 x 150mm Pozidriv Screwdriver - 

25451

25451 - PZ3 x 150mm Pozidriv Screwdriver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
25451
Order Code:
TL11106
Also Known As:
GTIN UPC EAN: 4010995254513
Catalogue page:
  CPCC/2480

Product Overview

A professional grade screwdriver offering a high level of quality. The blade are made of high quality chrome-vanadium-molybdenum steel, through hardened and chromium plated. The blade tips have a black finish and multi-component handles for maximum torque transfer with minimum of effort.
  • Handle designed with hard and soft zones and a practical hanging hole
  • Manufactured to all relevant DIN / ISO standards

Product Information

:
269mm
:
150mm
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4010995254513

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

CK TOOLS

PZ3 x 150mm Dextro Pozidriv Screwdriver

Blade Length:150mm; Overall Length:285mm; Product Range:-; SVHC:No SVHC (15-Jan-2018); Handle Colour:Black / Yellow; Screwdriver Type:Pozidriv; Tip / Nozzle Size:PZ3

2 in stock

Each

1+ £9.14 (£10.97)

Related Searches

6 In stock

6 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£5.66 ( £6.79  Inc. VAT) £ 6.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.66 (£6.79)
5 + £5.24 (£6.29)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews