Low

5.5 x 125mm VDE Slotted Screwdriver - 

25468

25468 - 5.5 x 125mm VDE Slotted Screwdriver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
25468
Order Code:
TL11125
Also Known As:
GTIN UPC EAN: 4010995254681
Catalogue page:
  CPCC/2491

Product Overview

  • Ergonomic multi component handle with the practical hanging hole
  • Blade made from high-quality steel through hardened with a black oxide tip
  • Tested in accordance with EN /IEC 600900:2004
  • Ideal for working on live equipment up to 1000 V AC / 1500 V DC

Product Information

:
5.5mm
:
244mm
:
125mm
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4010995254681

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

WIHA

SoftFinish VDE SlimFix Slotted Screwdriver 5.5 x 125mm 1000V AC

Blade Length:125mm; Overall Length:243mm; Product Range:-; SVHC:No SVHC (20-Jun-2016); Tip Size:5.5mm; Tip / Nozzle Size:5.5mm

5 in stock

Each

1+ £7.38 (£8.86)

Related Searches

3 In stock

3 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£4.35 ( £5.22  Inc. VAT) £ 5.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.35 (£5.22)
5 + £4.05 (£4.86)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews