Low

PH1 x 100mm Philips Screwdriver - 

27774

27774 - PH1 x 100mm Philips Screwdriver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
27774
Order Code:
TL11099
Also Known As:
GTIN UPC EAN: 4010995277741
Catalogue page:
  CPCC/2480

Product Overview

A professional grade screwdriver offering a high level of quality. The blade is are made of high quality chrome-vanadium-molybdenum steel, through hardened and chromium plated. The blade tips have a black finish and multi-component handles for maximum torque transfer with minimum of effort.
  • Handle designed with hard and soft zones and a practical hanging hole
  • Manufactured to all relevant DIN / ISO standards

Product Information

:
100mm
:
207mm
:
#1
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4010995277741

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

WIHA

SoftFinish Phillips Screwdriver PH1 x 80mm

Blade Length:80mm; Overall Length:191mm; Product Range:-; SVHC:No SVHC (20-Jun-2016); Tip / Nozzle Size:PH1

9 in stock

Each

1+ £3.33 (£4.00)

Related Searches

5 In stock

5 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£3.71 ( £4.45  Inc. VAT) £ 4.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.71 (£4.45)
5 + £3.43 (£4.12)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews