Low

WIHA  27775  PH2 x 150mm Philips Screwdriver

WIHA 27775
Manufacturer:
WIHA WIHA
Manufacturer Part No:
27775
Order Code:
TL11101

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A professional grade screwdriver offering a high level of quality. The blade is are made of high quality chrome-vanadium-molybdenum steel, through hardened and chromium plated. The blade tips have a black finish and multi-component handles for maximum torque transfer with minimum of effort.
  • Handle designed with hard and soft zones and a practical hanging hole
  • Manufactured to all relevant DIN / ISO standards

Product Information

Blade Length:
150mm
Overall Length:
269mm
Phillips Tip Size:
#2
Product Range:
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
82054000
Weight (kg):
.172

Alternatives

SoftFinish Phillips Screwdriver PH3 x 150mm

WIHA

Blade Length:150mm; Overall Length:274mm; Product Range:-; SVHC:No SVHC (20-Jun-2016); Tip / Nozzle Size:PH3

9 in stock

Price for: Each

1+ £6.77 (£8.124)

 
Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.