Low

PZ3 x 150mm VDE Pozidriv Screwdriver - 

27851

27851 - PZ3 x 150mm VDE Pozidriv Screwdriver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
27851
Order Code:
TL11132
Also Known As:
GTIN UPC EAN: 4010995278519
Catalogue page:
  CPCC/2491

Product Overview

  • Ergonomic multi component handle with the practical hanging hole
  • Blade made from high-quality steel through hardened with a black oxide tip
  • Tested in accordance with EN /IEC 600900:2004
  • Ideal for working on live equipment up to 1000 V AC / 1500 V DC

Product Information

:
150mm
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4010995278519

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

CK TOOLS

PZ3 x 150mm VDE Pozidriv Screwdriver

Blade Length:150mm; SVHC:No SVHC (15-Jan-2018); Handle Colour:Red / Yellow; Screwdriver Type:Pozidriv; Tip / Nozzle Size:PZ3

2 in stock

Each

1+ £9.90 (£11.9)

3 In stock

3 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£7.14 ( £8.57  Inc. VAT) £ 8.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.14 (£8.57)
5 + £6.52 (£7.82)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews