Low

VDE Torque Screwdriver Set - 10 Piece - 

36078

36078 - VDE Torque Screwdriver Set - 10 Piece
36078 - VDE Torque Screwdriver Set - 10 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
36078
Order Code:
TL14830
Catalogue page:
  CPCC/2496

Product Overview

10 piece SlimVario torque tool set is an innovative interchangeable screwdriver set that solves a commonly occurring problem for electricans. With many VDE screwdrivers, the insulation often obstructs and prevents access to low-lying fastening elements. The SlimVario system combats this by reducing the diameter of the blade by 33%, allowing access to low-lying fasteners and spring clips. Torque handle for achieving the torque requirements of modern consumer units.
  • Slim blades for access to nearly all electrical applications
  • Adjustable torque handle from 1.0 to 5.0Nm
  • Slim Vario handle, adaptor and setting tool
  • Fully tested and compliant with international standards
  • Ensures connections are at the correct torque
  • Contents:
  • SlimVario Bit Holder
  • SlimTorque VDE Bit Holder
  • VDE TorqueVario 1.0-5.0 Nm
  • Torque Setter
  • Slotted: 0.8x4.0, 1.0x5.5mm
  • Phillips: PH1, PH2
  • Pozi: PZ1, PZ2

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

2 will be available for delivery on Jan 30, 2018

Contact me when back in stock

£138.46 ( £166.15  Inc. VAT) £ 166.15
Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price
1 + £138.46 (£166.15)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews