Low

WIMA  FKP2C021001G00JSSD  CAPACITOR, FKP2, 10NF, 63V

WIMA FKP2C021001G00JSSD
Technical Data Sheet (342.84KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The FKP2C021001G00JSSD is a polypropylene (PP) Film and Foil Capacitor for pulse applications in 5mm PCM. The FKP2 series film capacitor has radial leaded tinned wire terminations and UL94V-0 solvent-resistant/flame-retardant plastic case with epoxy resin seal encapsulation.
  • Pulse duty construction
  • Very low dissipation factor
  • Negative capacitance change versus temperature
  • Very low dielectric absorption

Product Information

Product Range:
FKP2 Series
Capacitance:
10000pF
Capacitance Tolerance:
± 5%
Capacitor Dielectric Type:
PP (Polypropylene)
Voltage Rating:
63V
Capacitor Case Style:
-
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
5mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
100°C
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Audio;
  • Clock & Timing
 
Related Categories

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.001

Similar Products