Low
DC Film Capacitor, 150 pF, 100 V, PP (Polypropylene), ± 5%, FKP2 Series -
FKP2D001501D00JSSD
- Manufacturer:
- WIMA WIMA
- Manufacturer Part No:
- FKP2D001501D00JSSD
- Order Code:
- CA05666
- Product Range
- FKP2 Series
- Technical Datasheet:
- (EN)
- Catalogue page:
- CPCC/3246
Product Information
- :
- 150pF
- :
- 100V
- :
- PP (Polypropylene)
- :
- ± 5%
- :
- FKP2 Series
- :
- -
- :
- Radial Leaded
- :
- 5mm
- :
- -55°C
- :
- 85°C
- :
- -
18 In stock
18 in stock ready for despatch (UK stock)
£0.20
(
£0.24
Inc. VAT)
£
0.24
- Price for:
- Each
Multiple:
5
Minimum:
5
Quantity | Price |
---|---|
5 + | £0.20 (£0.24) |
50 + | £0.18 (£0.22) |
Filter Tool