Low

DC Film Capacitor, 1000 pF, 100 V, PET (Polyester), ± 10%, FKS2 Series - 

FKS2D011001A00KSSD

FKS2D011001A00KSSD - DC Film Capacitor, 1000 pF, 100 V, PET (Polyester), ± 10%, FKS2 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIMA WIMA
Manufacturer Part No:
FKS2D011001A00KSSD
Order Code:
CA06954
Product Range
FKS2 Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3245
See all Technical Docs

Product Overview

The FKS2 series polyester (PET) Film and Foil Capacitor for pulse applications. It has polyethylene-terephthalate (PET) film dielectric, metal foil electrodes and solvent-resistant flame-retardant plastic case with epoxy resin seal. It is also suitable for general DC-applications such as coupling and decoupling.
  • Tinned wire terminations
  • Pulse duty construction
  • 1000pF to 0.047mF (E12-values on request) Capacitance range
  • ±20%, ±10% and ±5% Capacitance tolerances available

Applications

Industrial

Product Information

:
1000pF
:
100V
:
PET (Polyester)
:
± 10%
:
FKS2 Series
:
-
:
Radial Leaded
:
5mm
:
-55°C
:
100°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

15 In stock

15 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 18/06/18
£0.14 ( £0.17  Inc. VAT) £ 0.17
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.14 (£0.17)
25 + £0.12 (£0.14)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews