Low

Film Capacitor, 0.01 µF, 630 V, PP (Polypropylene), ± 10%, MKP2 Series - 

MKP2J021001E00KSSD

MKP2J021001E00KSSD - Film Capacitor, 0.01 µF, 630 V, PP (Polypropylene), ± 10%, MKP2 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIMA WIMA
Manufacturer Part No:
MKP2J021001E00KSSD
Order Code:
CA08117
Product Range
MKP2 Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3246
See all Technical Docs

Product Overview

The Wima MKP2 series are radial leaded metalized polypropylene (PP) capacitors with lead space of 5mm. The capacitance value ranges from 1000pF to 0.33µF. These capacitors have high volume/capacitance ratio and self healing property with vacuum deposited electrodes. MKP2 series are used in high frequency applications such as sample and hold, timing, oscillating circuits, high frequency coupling and decoupling circuits.
  • Rated DC voltage of 63V, 100V, 250V, 400V, 630V and 1000V
  • ±5%, ±10% and ±20% tolerance
  • Operating temperature range -55°C to 100°C
  • Very low dissipation factor and dielectric absorption
  • Compliant to IEC 60384-16 standards
  • Flame retardant plastic case with epoxy resin coated
  • Operational life is greater than 300000 hours
  • Compliant to climatic category IEC 55/100/21

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Product Information

:
10000pF
:
630V
:
PP (Polypropylene)
:
± 10%
:
MKP2 Series
:
-
:
Radial Leaded
:
5mm
:
-55°C
:
100°C
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.27 ( £0.32  Inc. VAT) £ 0.32
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + £0.27 (£0.32)
50 + £0.21 (£0.25)
100 + £0.16 (£0.19)
500 + £0.13 (£0.16)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews