Low

Film Capacitor, 1 µF, 63 V, PET (Polyester) - 

MKS2 1UF +/-10% 63V

MKS2 1UF +/-10% 63V - Film Capacitor, 1 µF, 63 V, PET (Polyester)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIMA WIMA
Manufacturer Part No:
MKS2 1UF +/-10% 63V
Order Code:
CA05627
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3245
See all Technical Docs

Product Information

:
1µF
:
63V
:
PET (Polyester)
:
5mm
:
-55°C
:
100°C
:
Each
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

504 In stock

504 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£0.30 ( £0.36  Inc. VAT) £ 0.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.30 (£0.36)
10 + £0.20 (£0.24)
100 + £0.15 (£0.18)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews