Low

WIMA  MKS2C021001A00KSSD  CAPACITOR, 10NF, 63V

WIMA MKS2C021001A00KSSD
Technical Data Sheet (89.74KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Wima MKS2 series capacitors are radial leaded, metalized polyester (PET) film capacitors with 5mm pitch spacing. The capacitance value ranges from 0.01µF to 10µF. Typical applications include bypass, blocking, coupling, decoupling and timing. These film capacitors are non polarized electrical capacitors with an insulated Polyethylene terephthalate (PET) film as dielectric.
  • High volume/capacitance ratio
  • Self healing property
  • Rated voltage of 50VDC, 63VDC, 100VDC, 250VDC, 400VDC and 630VDC
  • ±5%, ±10% and ±20% tolerance
  • Available in -55°C to 125°C (for >=63) and -55°C to 100°C (for 50V)temperature ranges
  • Compliant to IEC 60384-2 standard
  • Flame retardant plastic case with epoxy resin coated
  • Operational life is greater than 300000 hours

Product Information

Capacitance:
10000pF
Voltage Rating:
63V
Product Range:
MKS2 Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Capacitor Dielectric Type:
PET (Polyester)
Packaging:
Each
Lead Spacing:
5mm
Capacitor Case Style:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
100°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices
 
Related Categories

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.018