Low

Socket Transistor / IC, 3Pin - 

W3435G.

W3435G. - Socket Transistor / IC, 3Pin
W3435G. - Socket Transistor / IC, 3Pin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
W3435G.
Order Code:
SC09470
Product Range
W3400 Series
Catalogue page:
  CPCC/3356

Product Overview

  • 3-Pin TO-18 compatability
  • Polyester thermoplastic
  • Socket fits 0.1" (2.54mm) grid
  • -55°C to +150°C Temperature range
  • UL Recognised

Product Information

:
3Contacts
:
Transistor Socket
:
-
:
W3400 Series
:
-
:
Gold
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

6 In stock

6 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/02/18
£1.02 ( £1.22  Inc. VAT) £ 1.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.02 (£1.224)
10 + £0.92 (£1.104)
100 + £0.82 (£0.984)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews