Low

WISHER  WB-104-3+J  BREAD BOARD, WB-104-3+J

WISHER WB-104-3+J

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • 1480 Contact breadBoard on an aluminium base (1280 on main board, 200 on two distribution strips)
  • Two 4mm power sockets
  • 140 Piece jumper wire kit
  • Phosphor bronze / nickel silver spring contacts
  • Rated for 10,000 insertions
  • Insertion Range: 20-29AWG(Ø0.3-0.8mm)
  • Material - ABS plastic

Product Information

Board Type:
Breadboard / Solderless
Board Material:
-
Hole Diameter:
0.8mm
External Height:
120mm
External Width:
220mm
Board Thickness:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85340019
Weight (kg):
.402

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.