Low

WOODSTAR  PT85  204mm Planer Thicknesser 230V

WOODSTAR PT85
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Power:
1.25kW
Battery Voltage:
-
No Load Speed:
8000rpm
Cutting Depth Max:
2 mm
Plug Type:
UK
SVHC:
To Be Advised
Supply Voltage V AC:
230

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84659200
Weight (kg):
25

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.