Low

WORKSITE  SS605SM 9  TRAINER BOOT, GREY, SIZE 9

WORKSITE SS605SM 9

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Suede Leather Upper
  • Lightweight Dual Density Outsole
  • 200 Joule steel toe cap
  • Penetration resistant steel midsole
  • Black full grain leather uppers
  • Ultra modern design
  • Rated to European standard CE EN345-1

Product Information

Shoe Size US:
-
Shoe Size UK:
9
Shoe Size Euro:
43 / 44
Shoe Colour:
Black, Grey
Footwear Type:
Safety Trainer Boot
Outer Sole Type:
Polyurethane
Upper Material:
Leather
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
64034000
Weight (kg):
1.836

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.