Low

HTPC Handheld Wireless Keyboard with Touchpad Black - 

5060260730173

5060260730173 - HTPC Handheld Wireless Keyboard with Touchpad Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XEBEC XEBEC
Manufacturer Part No:
5060260730173
Order Code:
CS26288
Also Known As:
GTIN UPC EAN: 5060260730173
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/962
See all Technical Docs

Product Overview

  • Mini wireless keyboard; Perfect for controlling media centre PCs and consoles such as Xbox 360 & PS3
  • Compatible with Android devices using a Micro USB adaptor (supports Android 3.1 and later)
  • Integrated touchpad with 2 finger scrolling
  • Full QWERTY keyboard with flat profile keys
  • 11 Media hotkeys and integrated mouse buttons
  • 2.4GHz Wireless technology with 10m range
  • Plug and play nano size USB receiver
  • Powered by 2x AAA batteries (supplied)
  • Supports Win XP/Vista/7/8
  • Dimensions (HxWxD): 28x163x121mm

Contents

Contents: Keyboard, USB adaptor, 2x AAA batteries and user guide

Product Information

:
Wireless - RF
:
USB
:
Handheld
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5060260730173

Related Searches

5 In stock

5 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/03/18
£34.29 ( £41.15  Inc. VAT) £ 41.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £34.29 (£41.15)
5 + £32.63 (£39.16)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews