Low

Pro Series 750W PSU 80+ Bronze - 

P1-750X-XXB9

XFX P1-750X-XXB9

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XFX XFX
Manufacturer Part No:
P1-750X-XXB9
Order Code:
CS30007
Product Range
XFX XXX Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

High performance modular hybrid PSU with ultra quiet fan and grid structure design for increased ventilation. Features XFX exclusive EasyRail Plus technology that allows plenty of wattage headroom to handle your devices.
  • 80 Plus Bronze certified for up to 85% efficiency
  • Designed to support multiple GPU systems including AMD Crossfire and NVIDIA SLI
  • Smart power design ensures maximum available power with EasyRail Plus technology
  • Outputs: SATA x8, PCI-Ex (6+2-pin) x4, Molex x5, FDD x1
  • 24-pin (20+4) Motherboard connector
  • Single +12V rail output
  • Active Power Factor Correction (PFC)
  • Capacitors extreme heat tested to 105°C
  • All-in-one DC cabling design
  • 5 Year manufacturer warranty

Contents

PSU and mains lead

Product Information

:
18Outputs
:
750W
:
-
:
-
:
-
:
-
:
-
:
-
:
-
:
-
:
90V
:
264V
:
Fixed
:
XFX XXX Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 09/10/17

Contact me when back in stock

£63.95 ( £76.74  Inc. VAT) £ 76.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £63.95 (£76.74)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews