Low

XTREMEMAC  IPU-IBM-13  InCharge Micro Boost Battery Extender for iPhones

XTREMEMAC IPU-IBM-13
XTREMEMAC IPU-IBM-13
XTREMEMAC IPU-IBM-13
XTREMEMAC IPU-IBM-13
Manufacturer:
XTREMEMAC XTREMEMAC
Manufacturer Part No:
IPU-IBM-13
Order Code:
TE07384
XTREMEMAC IPU-IBM-13
XTREMEMAC IPU-IBM-13
XTREMEMAC IPU-IBM-13
XTREMEMAC IPU-IBM-13

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Ultra compact emergency battery pack
  • Integrated keyring loop ensures a fast charge is available when you need it most
  • Fits Apple devices with 30-pin connector
  • 500mAh Li-polymer rechargable battery
  • LED Battery status indicator
  • Integrated cap protects the connector from damage

Product Information

Battery Charger Type:
Mobile
Battery Technologies Supported:
-
Supply Voltage:
Product Range:
Plug Type:
-
Battery NEDA Code:
-
Battery Size Code:
-
Battery IEC Code:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
 
3481
Weight (kg):
.085

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.