Low

YOUNGMAN  370518  MINIMAX, ACCESS TOWER, BASE PACK

Technical Data Sheet (259.60KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

YOUNGMAN 370518
Video

Product Overview

Base Pack
  • Made from lightweight aluminium
  • Fits through standard doorways and down corridors
  • Versatile stepped height platform adjustment
  • Snap and click fittings for ease of assembly
  • Locking castors for ease of mobility
  • One person operation of base unit
  • Folding base unit for easy storage and transport in a Ford Transit-type box van
  • Maximum platform safe working load of 200kg
  • Certified to EN 1004
  • 2x Side frames, 1x Guardrail, 4x Castors, Deck
  • Safe working platform height 0.60m
  • Folded dimensions: (LxWxD) 1893 x 758 303mm

Product Information

Fully Extended Height:
Product Range:
SVHC:
To Be Advised

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
73269030
Weight (kg):
34

Associated Products